Diodes Inc. S5JC-13

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S5JC-13.

IHS

Datasheet3 pages20 years ago

Mouser

iiiC

Jameco (USA)

CAD Models

Download Diodes Inc. S5JC-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
Stock
393,073
6,704,547
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
Forward Voltage
1.15 V
1.15 V
Reverse Voltage (DC)
600 V
600 V
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
5 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. S5JC-13 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
RECTIFIER STANDARD RECOVERY GATE, PDIP14<AZ
DIODE GEN PURP 600V 5A SMC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S5JC13