Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. S5JC-13-F

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S5JC-13-F.

IHS

Datasheet5 pages9 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

Factory Futures

iiiC

Inventory History

3 month trend:
+168%

CAD Models

Download Diodes Inc. S5JC-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.S5AC-13-F
Rectifier Standard Recovery Gpp Smc 5.0A 50V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S3B-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Diodes Inc.S3D-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Diodes Inc. S5JC-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
S5JC Series 600 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB
Rectifier Diodes & Bridges; S5JC-13-F; DIODES; 10 µA; 5 A; 2; 100 A
Rectifier Diode Switching 600V 5A 2-Pin SMC T/R
RECTIFIER STANDARD RECOVERY GPP SMC 5.0A 600V ROHS 3K<AZ
Standard Recovery Diode, 600 V, 5 A, Single, 1.15 V, 200 A
DIODE GEN PURP 600V 5A SMC | Diodes Inc S5JC-13-F
600V 200A 10μA 5A Freestanding SMC(DO-214AB) SMD mount 2.5mm(height)
RECTIFIER, 600V, 5A, DO-214AB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S5JC-13F
  • S5JC13F