Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PI5C3126QEX

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI5C3126QEX.

IHS

Datasheet5 pages16 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.289
$ 0.489
Stock
535,437
1,237,106
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
-
-
Number of Elements
4
4
Number of Bits per Element
-
-
Low Level Output Current
120 mA
128 mA
High Level Output Current
-120 mA
-128 mA
Propagation Delay
250 ps
5.4 ns
Min Supply Voltage
4.5 V
4 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2024-04-28
LTD Date2024-10-30

Descriptions

Descriptions of Diodes Inc. PI5C3126QEX provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16
4 Bit 5 V Surface Mount Individual Low Enables Bus Switch - QSOP-16
CBT/FST/QS/5C/B e3 PI5C3126 1x 1:1 logic switch 22Ohm 5.4ns 5V 1.75mm
Single Phase 4 4 4 4.5V 5.5V QSOP-16 SMD, Adhesive Mount
Bus Switch, 4 Channel, 22 Ohm, 120 mA, 16 Pins, QSOP
Digital Bus Switch ICs Quad Bus Switch with Individ
4-Bit Bus Switch with Individual High Enables, RoHS
Diodes Inc SCT
Bus Switch 4-Element CMOS 4-IN 16-Pin QSOP T/R
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated