Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PI5A100QE

PI15A100 Series SPDT 6 V 8 Ohm Precision Wide-Bandwidth Analog Switch - QSOP-16
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI5A100QE.

IHS

Datasheet12 pages22 years ago

_legacy Avnet

Future Electronics

iiiC

Inventory History

3 month trend:
-37.30%

Alternate Parts

Price @ 1000
$ 0.476
$ 0.83
Stock
562,536
890,817
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
-3db Bandwidth
-
230 MHz
Propagation Delay
-
-
Turn-On Delay Time
25 ns
25 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-09-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Analog DevicesMAX4581CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4521CEE+T
MAX4521 Series SPST-NC 6V 125 Ohm Surface Mount Analog Switch - QSOP-16
Analog DevicesMAX4581LEEE+
Analog Multiplexer Single 8:1 16-Pin QSOP / IC MULTIPLEXER 8X1 16QSOP
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16

Descriptions

Descriptions of Diodes Inc. PI5A100QE provided by its distributors.

PI15A100 Series SPDT 6 V 8 Ohm Precision Wide-Bandwidth Analog Switch - QSOP-16
Analog Switch Quad SPDT 16-Pin QSOP Tube
4-CHANNEL FOUR POLE DOUBLE THROW SWITCH PDSO16
4PDT, 1 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SPDT X 4 10OHM 16QSOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated