Diodes Inc. PI49FCT3807ASEX

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3807ASEX.

IHS

Datasheet9 pages16 years ago

_legacy Avnet

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 1.142
Stock
407,435
401,776
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
66 MHz
66 MHz
Quiescent Current
-
3 µA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-12-28
LTD Date2020-06-28

Related Parts

Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
MicrochipPL123-09NSC
Dc - 134Mhz 1:9 Fanout Buffer 16 Soic .1; |Microchip Technology PL123-09NSC
MicrochipPL123-09NSC-R
PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16

Descriptions

Descriptions of Diodes Inc. PI49FCT3807ASEX provided by its distributors.

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SOIC T/R
3.3V, 66MHz 1:10 Output Non-Inverting Clock Driver, Industrial Temperature Operation, -40°C to 85°C
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated