What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. PI49FCT3805BQEX

3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20
$ 0.597
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT3805BQEX.

Future Electronics

Datasheet12 pages5 years ago

IHS

_legacy Avnet

Diodes Inc SCT

Augswan

Inventory History

3 month trend:
+556%

Alternate Parts

Price @ 1000
$ 0.597
$ 0.684
$ 0.684
Stock
503,068
549,207
549,207
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Logic Function
-
-
-
Max Frequency
80 MHz
133 MHz
133 MHz
Quiescent Current
30 µA
30 µA
30 µA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
CLK DRIVER, FANOUT BUFFER, 0 TO 70DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Diodes Inc. PI49FCT3805BQEX provided by its distributors.

3.3 V Surface Mount Non Inverting Fast CMOS Buffer / Clock Driver - QSOP-20
Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Buffer, Driver, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP
3.3V 150MHz 3 SSOP-20-150mil-0.635mm Clock Buffers, Drivers ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated