Diodes Inc. PI3L720ZHEX

Multiplexer And Demux/Decoder, 3L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, QCC42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI3L720ZHEX.

Future Electronics

Datasheet9 pages9 years ago

IHS

Diodes Inc SCT

HQonline

CAD Models

Download Diodes Inc. PI3L720ZHEX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-12-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

IC MUX CMOS ANG DUAL 8CH 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N
DG408 Series 20 V 8-Channel High-Performance CMOS Analog Multiplexer - SOIC-16
VISHAY - DG408DY-E3 - 8: 1 Analog Multiplexer IC, Dual, 40 ohm, ± 5V to ± 20V, SOIC-16
350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
MC14028B Series 3 to 18 Vdc SMT BCD-to-Decimal Decoder - SOIC-16

Descriptions

Descriptions of Diodes Inc. PI3L720ZHEX provided by its distributors.

Multiplexer And Demux/Decoder, 3L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, QCC42
8-Channel 21 multiplexer/demultiplexer LAN Switch with Hi-Z outputs.
Analog Multiplexer Octal 2:1 42-Pin TQFN EP T/R
Mux/Demux Gigabit Ethernet Lan Switch Rohs Compliant: Yes |Diodes Inc. PI3L720ZHEX
6.5Ω 8 TQFN-42-EP(3.5x9) Analog Switches / Multiplexers ROHS
MUX/DEMUX GIGABIT ETHERNET LAN SWITCH; Available until stocks are exhausted
2:1 MUX/DEMUX GIGABIT ETHERNET LAN SWITCH WITH POWER-DOWN MO
IC MUX/DEMUX 2:1 ETHERNET 42TQFN
3.3V, 16-Bit to 8-Bit, Mux / DeMux Gigabit Ethernet LAN Switch (Single Enable) with LED Switching and Enhanced ESD Protection with Power Down Mode, -40 to 85 °C, RoHS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated