What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. PDS1045-13

PDS1045 Series 45 V 10 A Schottky Barrier Rectifier Surface Mount - POWERDI-5
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDS1045-13.

Newark

Datasheet5 pages11 years ago

element14 APAC

Arrow Electronics

iiiC

Future Electronics

Inventory History

3 month trend:
-13.75%

CAD Models

Download Diodes Inc. PDS1045-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.PDS1040-13
Rectifier Diode Schottky 40V 10A 3-Pin(3+Tab) PowerDI 5 T/R / DIODE SCHOTTKY 40V 10A POWERDI5
Diodes Inc.PDS835L-13
Rectifier Diode Schottky 35V 8A 3-Pin(3+Tab) PowerDI 5 T/R / DIODE SCHOTTKY 35V 8A POWERDI5
Diodes Inc.SBR8U20SP5-13
Diode Super Barrier Rectifier 20V 8A 3-Pin(2+Tab) PowerDI 5 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 20V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 30V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 40V V(RRM), Silicon, TO-277A

Descriptions

Descriptions of Diodes Inc. PDS1045-13 provided by its distributors.

PDS1045 Series 45 V 10 A Schottky Barrier Rectifier Surface Mount - POWERDI-5
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
Diode Schottky 45V 10A 3-Pin (2+Tab) PowerDI 5 T/R
SCHOTTKY RECTIFIER POWERDI5; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: PowerDI 5; No. of Pins: 2Pins; Forward Voltage VF Max: 510mV; Forward Surge Current Ifsm Max: 275A; Operating Temperature Max: 150°C; Product Range: PDS10 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Current Ifsm: 275A; Diode Type: Schottky; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device
Schottky Diode, 10A, 45V, Powerdi-5; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:45V; Corriente Directa If(Av):10A; Estilo De La Carcasa Del Diodo:Smd; Núm. De Contactos:2; Tensión Directa Vf Máx.:510Mv |Diodes Inc. PDS1045-13

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated