What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. PDS1040-13

Rectifier Diode Schottky 40V 10A 3-Pin(3+Tab) PowerDI 5 T/R / DIODE SCHOTTKY 40V 10A POWERDI5
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDS1040-13.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages13 years ago

Upverter

element14 APAC

Mouser

Arrow Electronics

Inventory History

3 month trend:
+768%

CAD Models

Download Diodes Inc. PDS1040-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-11-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.SBR8U20SP5-13
Diode Super Barrier Rectifier 20V 8A 3-Pin(2+Tab) PowerDI 5 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 20V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 30V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 40V V(RRM), Silicon, TO-277A
Diodes Inc.PDS835L-13
Rectifier Diode Schottky 35V 8A 3-Pin(3+Tab) PowerDI 5 T/R / DIODE SCHOTTKY 35V 8A POWERDI5
Diodes Inc.PDS1045-13
PDS1045 Series 45 V 10 A Schottky Barrier Rectifier Surface Mount - POWERDI-5

Descriptions

Descriptions of Diodes Inc. PDS1040-13 provided by its distributors.

Rectifier Diode Schottky 40V 10A 3-Pin(3+Tab) PowerDI 5 T/R / DIODE SCHOTTKY 40V 10A POWERDI5
PDS1040 Series 40 V 10 A Surface Mount Schottky Barrier Rectifier - PowerDI-5
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon
SCHOTTKY RECTIFIER POWERDI5; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 10A; Diode Configuration: Single; Diode Case Style: PowerDI 5; No. of Pins: 2Pins; Forward Voltage VF Max: 510mV; Forward Surge Current Ifsm Max: 275A; Operating Temperature Max: 180°C; Product Range: PDS10 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Current Ifsm: 275A; Diode Type: Schottky; Junction Temperature Tj Max: 180°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +180°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device
Schottky Diode, 10A, 40V, Powerdi-5; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:40V; Corriente Directa If(Av):10A; Estilo De La Carcasa Del Diodo:Smd; Núm. De Contactos:2; Tensión Directa Vf Máx.:510Mv |Diodes Inc. PDS1040-13

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated