Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMST4403-7

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.146
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMST4403-7.

IHS

Datasheet4 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.046
$ 0.046
Stock
445,672
1,340,906
1,340,906
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-
750 mV
750 mV
hFE Min
20
20
20
Power Dissipation
200 mW
200 mW
200 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZUMT720TA
Small Signal Bipolar Transistor, 0.75A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC807-25W-7
Bipolar Transistors - BJT PNP SURFACE MOUNT TRANSISTOR
Diodes Inc.DDTB113EU-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Transistor,bjt,pnp,30V V(Br)Ceo,500Ma I(C),sot-323 Rohs Compliant: Yes

Descriptions

Descriptions of Diodes Inc. MMST4403-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
PNP SMALL SIGNAL SURFACE MOUNT TRANSISTOR | TRANS PNP 40V 0.6A SC70-3
750mV@ 50mA,500mA PNP 40V 600mA SMD mount
TRANS PNP 40V 0.6A SC70-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated