Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBTH24-7

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTH24-7.

IHS

Datasheet3 pages21 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.058
$ 0.058
Stock
240,454
606,881
606,881
Authorized Distributors
0
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
400 MHz
400 MHz
400 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
30
30
30
Power Dissipation
-
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC2A01T0L
Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSC2A01S0L
Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSC2A01R0L
Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
ROHM 2SD2657TL NPN Bipolar Transistor, 1.5 A, 30 V, 3-Pin TSMT | ROHM Semiconductor 2SD2657TL

Descriptions

Descriptions of Diodes Inc. MMBTH24-7 provided by its distributors.

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
RF TRANS NPN 40V 400MHZ SOT23-3
Bipolar Transistors - BJT 40V 300mW

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated