Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBT123S-7

Small Signal Bipolar Transistor, 1A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT123S-7.

IHS

Datasheet3 pages21 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.088
Stock
337,704
852,845
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
18 V
18 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
500 mV
hFE Min
150
150
Power Dissipation
-
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.FMMT617TC
Bipolar (BJT) Transistors NPN 15 V 3 A 625 mW Surface Mount SOT-23-3
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 120 @ 5mA 10V 50mA 150mW 20dB-23dB
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, NPN
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, NPN
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. MMBT123S-7 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT 18V 300mW
TRANS NPN 18V 1A SOT23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT123S7