Diodes Inc. MBR735

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBR735.

IHS

Datasheet3 pages16 years ago
Datasheet3 pages21 years ago

iiiC

Alternate Parts

Price @ 1000
$ 0.302
$ 0.302
Stock
6,189
441,746
441,746
Authorized Distributors
0
1
1
Mount
Through Hole
-
-
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
700 mV
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
7.5 A
7.5 A
7.5 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-04-25
LTD Date2013-04-25

Descriptions

Descriptions of Diodes Inc. MBR735 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-220AC
Diode Schottky 35V 7.5A 2-Pin(2+Tab) TO-220AC Tube
Schottky Rectifier, Planar. If - 7.5A, Ifsm - 150A, IR - 100uA, VF - 0.84V
DIODE SCHOTTKY 35V 7.5A TO220AC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated