Diodes Inc. MB256

Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM)
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MB256.

IHS

Datasheet3 pages20 years ago
Datasheet4 pages20 years ago
Datasheet2 pages22 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago

TME

Mouser

Alternate Parts

Price @ 1000
$ 0.88
$ 2.61
$ 2.61
Stock
3,841
105,246
105,246
Authorized Distributors
1
6
6
Mount
Screw
Screw
Screw
Case/Package
-
Module
Module
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
25 A
25 A
25 A
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1988-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-12-31
LTD Date2013-05-03

Descriptions

Descriptions of Diodes Inc. MB256 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM)
BRIDGE RECT 1PHASE 600V 25A MB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated