Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. KBPC3502

Bridge Rectifier Diode, 1 Phase, 5A, 200V V(RRM), Silicon
$ 1.06
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. KBPC3502.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet12 pages25 years ago
Datasheet6 pages25 years ago
Datasheet1 page26 years ago
Datasheet2 pages26 years ago
Datasheet1 page0 years ago
Datasheet3 pages0 years ago

TME

Inventory History

3 month trend:
-38.51%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.06
$ 0.95
Stock
98
60
Authorized Distributors
1
1
Average Rectified Current
-
-
Peak Reverse Current
10 pA
10 pA
Forward Voltage
1.1 V
1 V
Max Reverse Leakage Current
-
5 µA
Mount
-
-
Case/Package
-
-
Max Operating Temperature
125 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Diodes Inc. KBPC3502 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 5A, 200V V(RRM), Silicon

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated