Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FZT749TC

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT749TC.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-46.15%

CAD Models

Download Diodes Inc. FZT749TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.33
$ 0.33
Stock
360,652,762
503,313
503,313
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
160 MHz
160 MHz
160 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
15
15
15
Power Dissipation
2 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Diodes Inc. FZT749TC provided by its distributors.

Power Bipolar Transistor, 3A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
FZT749 Series 25 V 3 A SMT PNP High Performance Transistor - SOT-223-3
Trans GP BJT PNP 25V 3A 2000mW Automotive 4-Pin(3+Tab) SOT-223 T/R
600mV@ 300mA,3A PNP 2W -5V 100nA -35V 25V 3A SOT-223-3 SMD mount 1.65mm(height)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated