Diodes Inc. FMMT593

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT593.

Upverter

Technical Drawing1 page7 years ago

Diodes Inc SCT

IHS

element14

Newark

CAD Models

Download Diodes Inc. FMMT593 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.26
Stock
194,064
1,108,877
1,108,877
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-100 V
-100 V
-100 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
50
50
50
Power Dissipation
500 mW
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZXTP25100CFHTA
ZXTP25100CFH Series PNP 100 V 1 A Medium Power Transistor SMT - SOT-23-3
Diodes Inc.FMMT493TA
Single Bipolar Transistor, NPN, 100 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
Diodes Inc.FMMT624TA
Bipolar (BJT) Single Transistor, NPN, 125 V, 1 A, 625 mW, SOT-23, Surface Mount
Trans GP BJT NPN 125V 0.8A 330mW Automotive 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. FMMT593 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 100V 1A Automotive 3-Pin SOT-23
; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:100V; Continuous Collector Current, Ic:1A; Collector Emitter Saturation Voltage, Vce(sat):-0.2V; Power Dissipation, Pd:500mW; DC Current Gain Min (hfe):100 ;RoHS Compliant: Yes
TRANSISTOR, PNP, SOT-23; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:1A; Voltage, Vce Sat Max:-0.2V; Power Dissipation:500mW; Min Hfe:100; ft, Typ:150MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:1A; Current Ic hFE:250mA; Device Marking:MT593; No. of Pins:3; Power, Ptot:0.5W; SMD Marking:593; Transistors, No. of:1; Voltage, Vcbo:120V; Width, Tape:8mm; ft, Min:50MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 593
  • FMMT593.