Diodes Inc. FMMT549TC

Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT549TC.

IHS

Datasheet2 pages19 years ago
Datasheet2 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.151
$ 0.151
Stock
17,185
15,479,398
15,479,398
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
-30 V
-30 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
750 mV
-500 mV
-500 mV
hFE Min
100
40
40
Power Dissipation
-
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Diodes Inc. FMMT549TC provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT PNP Medium Power
TRANS PNP 30V 1A SOT23-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated