Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP2004TK-7

P-Channel 20 V 1.1 Ohm SMT Enhancement Mode Mosfet - SOT-523
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2004TK-7.

IHS

Datasheet6 pages7 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-83.46%

CAD Models

Download Diodes Inc. DMP2004TK-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.199
Stock
1,254,780
682,044
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-523
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
430 mA
430 mA
Threshold Voltage
-
-
Rds On Max
1.1 Ω
1.1 Ω
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
150 mW
150 mW
Input Capacitance
175 pF
175 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMP22D6UT-7
Single P-Channel 20 V 2.6 Ohm 150 mW Silicon Surface Mount Mosfet - SOT-523
Diodes Inc.DMN2004TK-7
N-Channel 20 V 550 mO Surface Mount Enhancement Mode Mosfet - SOT-523
Diodes Inc.DMG1013T-7
P-Channel 20 V 0.7 Ohm 0.27 W Enhancement Mode Mosfet - SOT-523
onsemi2N7002T
N-Channel MOSFET, Enhancement Mode, 60V, 115mA, 2Ω

Descriptions

Descriptions of Diodes Inc. DMP2004TK-7 provided by its distributors.

P-Channel 20 V 1.1 Ohm SMT Enhancement Mode Mosfet - SOT-523
Trans MOSFET P-CH 20V 0.43A Automotive 3-Pin SOT-523 T/R
Power MOSFET, P Channel, 20 V, 430 mA, 0.7 ohm, SOT-523, Surface Mount
P-Ch MOSFET 20V 1.1Ω@430mA,4.5V 430mA 175pF@16V SOT-523 SMD 1.6mm × 800μm × 750μm 150mW(Ta) 8V 1V@250µA 0.55nC@4.5V 0.97nC@8V
Channel Type:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:430Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:1V; Power Dissipation:230Mw; No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. DMP2004TK-7.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2004TK-7.
  • DMP2004TK7