Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP2004DWK-7

P-Channel MOSFET 20V 2-Ch 250mW 900mΩ@430mA, 4.5V 175pF@16V SOT-363 SMD 2.15mm × 1.3mm × 1mm
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2004DWK-7.

IHS

Datasheet6 pages5 years ago

Future Electronics

ODG (Origin Data Global)

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. DMP2004DWK-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMC2004DWK-7
Dual N & P-Channel 20 V 550 mOhm Enhancement Mode Transistor SOT-363
Diodes Inc.DMN2004DWK-7
Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-363 T/R
Trans MOSFET N-CH 20V 1.4A Automotive AEC-Q101 6-Pin SOT-363 T/R
Diodes Inc.DMP2200UDW-7
Transistor MOSFET Array Dual P-CH 20V 0.9A 6-Pin SOT-363 T/R
1400 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET
SI1424EDH-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4 A, 20 V, 6-PIN SOT-363

Descriptions

Descriptions of Diodes Inc. DMP2004DWK-7 provided by its distributors.

P-Channel MOSFET 20V 2-Ch 250mW 900mΩ@430mA,4.5V 175pF@16V SOT-363 SMD 2.15mm × 1.3mm × 1mm
Dual P-Channel 20 V 900 mOhm Enhancement Mode Mosfet - SOT-363
Trans MOSFET P-CH 20V 0.43A Automotive 6-Pin SOT-363 T/R
Dual MOSFET, P Channel, 20 V, 20 V, 430 mA, 430 mA, 0.7 ohm
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 8±V VGS
Diodes Inc SCT
Small Signal Field-Effect Transistor, 0.43A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P-CH MOS-FET 0,43A 20V SOT263 RoHSconf
场效应管, MOSFET, 双路, P沟道, 20V, 0.43A;
MOSFETs - Low Threshold Voltage Dual P-Channel
MOSFET, DUAL, P-CH, 20V, 0.43A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2004DWK7