Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN2990UDJ-7

N-Channel MOSFET Dual 20V 450mA 350mW 990mΩ@100mA, 4.5V SOT-963 SMD 1mm × 800μm × 450μm

$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2990UDJ-7.

Newark

Datasheet7 pages9 years ago

Future Electronics

TME

Diodes Inc SCT

Inventory History

3 month trend:
-93.25%

CAD Models

Download Diodes Inc. DMN2990UDJ-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMC2990UDJ-7
Trans MOSFET N/P-CH 20V 0.45A/0.31A Automotive 6-Pin SOT-963 T/R
Diodes Inc.DMP210DUDJ-7
Transistor MOSFET Array Dual P-CH 20V 200mA 6-Pin SOT-963 T/R
Diodes Inc.DMN26D0UDJ-7
Dual Mosfet, N-Ch, 20V, 0.24A, Sot-963 Rohs Compliant: Yes |Diodes Inc. DMN26D0UDJ-7
Diodes Inc.DMC31D5UDJ-7
Tape & Reel (TR) Surface Mount N and P-Channel EAR99 Mosfet Array 220mA 200mA 200mA 350mW 8.7ns
Diodes Inc.DMC31D5UDJ-7B
Transistor MOSFET Array Dual N-Channel/P-Channel 30V 220mA/200mA 6-Pin SOT-963 T/R

Descriptions

Descriptions of Diodes Inc. DMN2990UDJ-7 provided by its distributors.

N-Channel MOSFET Dual 20V 450mA 350mW 990mΩ@100mA,4.5V SOT-963 SMD 1mm × 800μm × 450μm
Dual N-Channel 20 V 990 mOhm Enhancement Mode Mosfet - SOT-963
Trans MOSFET N-CH 20V 0.45A Automotive 6-Pin SOT-963 T/R
Dual MOSFET, N Channel, 20 V, 20 V, 450 mA, 450 mA, 0.6 ohm
Small Signal Field-Effect Transistor, 0.33A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT
MOSFET MOSFET BVDSS: 8V-24V SOT963,10K
MOSFET, DUAL, N-CH, 20V, 0.45A;
场效应管, MOSFET, 双路, N沟道, 20V, 0.45A;
Product Range:-; Qualification:-; MSL:-; Continuous Drain Current Id:450mA; Drain Source Voltage Vds:20V RoHS Compliant: No
N+N CH.MOS+ESD 20V 0,45A SOT963

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2990UDJ-7.
  • DMN2990UDJ7