Diodes Inc. DMC31D5UDJ-7B

Transistor MOSFET Array Dual N-Channel/P-Channel 30V 220mA/200mA 6-Pin SOT-963 T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC31D5UDJ-7B.

IHS

Datasheet9 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-4.83%

CAD Models

Download Diodes Inc. DMC31D5UDJ-7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN26D0UDJ-7
Dual Mosfet, N-Ch, 20V, 0.24A, Sot-963 Rohs Compliant: Yes |Diodes Inc. DMN26D0UDJ-7
Diodes Inc.DMP210DUDJ-7
Transistor MOSFET Array Dual P-CH 20V 200mA 6-Pin SOT-963 T/R
Diodes Inc.DMC2990UDJ-7
Trans MOSFET N/P-CH 20V 0.45A/0.31A Automotive 6-Pin SOT-963 T/R
Diodes Inc.DMN2990UDJ-7
Dual N-Channel 20 V 990 mOhm Enhancement Mode Mosfet - SOT-963
NTUD3171PZ: Small Signal MOSFET 20V 200mA 5 Ohm Dual P-Channel SOT-963 with ESD

Descriptions

Descriptions of Diodes Inc. DMC31D5UDJ-7B provided by its distributors.

Transistor MOSFET Array Dual N-Channel/P-Channel 30V 220mA/200mA 6-Pin SOT-963 T/R
Mosfet, Dual, N/P-Ch, 30V, 0.22A Rohs Compliant: Yes |Diodes Inc. DMC31D5UDJ-7B
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, N+P, 30V VDS, 12±V VGS
Diodes Inc SCT
Trans MOSFET N/P-CH 30V 0.22A/0.2A 6-Pin SOT-963 T/R
场效应管, MOSFET, 双路, N/P沟道, 30V, 0.22A;
Small Signal Field-Effect Transistor, 0.22A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N/P-CH, 30V, 0.22A;
350mW 12V 1V@ 250¦ÌA 0.38nC@ 4.5V 2N+2P 30V 1.5¦¸@ 100mA,4.5V 220mA,200mA 22.6pF@15V SOT-963 1mm*800¦Ìm*450¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC31D5UDJ7B