Diodes Inc. DMN2016LHAB-7

Small Signal Field-Effect Transistor, 7.5A I(D), N-Channel, Metal-oxide Semiconductor FET
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2016LHAB-7.

IHS

Datasheet6 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-64.92%

CAD Models

Download Diodes Inc. DMN2016LHAB-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMN2014LHAB-7
Transistor MOSFET Array Dual N-CH 20V 9.3A 6-Pin uDFN2030 T/R
Diodes Inc.DMP2018LFK-7
P-Channel 20 V 16 mOhm 113 nC Surface Mount Power Mosfet - UDFN2523-6
Diodes Inc.DMN2015UFDE-7
Trans MOSFET N-CH 20V 10.5A Automotive 6-Pin DFN EP T/R
Power MOSFET 20V 9A 26 mOhm Dual N-Channel Micro8 Leadless
MOSFETs- Power and Small Signal NFET 3X3 20V 3.0A FETKY T
MOSFETs- Power and Small Signal NFET 3X3 20V 3.0A 9MOHM

Descriptions

Descriptions of Diodes Inc. DMN2016LHAB-7 provided by its distributors.

Small Signal Field-Effect Transistor, 7.5A I(D), N-Channel, Metal-oxide Semiconductor FET
Transistor MOSFET Array Dual N-CH 20V 7.7A 8-Pin uDFN2030 T/R
Trans MOSFET N-CH 20V 7.5A 6-Pin UDFN EP T/R / MOSFET 2N-CH 20V 7.5A 6UDFN
N-Channel MOSFET Dual 20V 7.5A 15.5mΩ@4A,4.5V 1.65W 12V 1.1V@250µA 16nC@4.5V 1.55nF@10V UDFN-20306 SMD 2mm×3mm×600μm
N-Channel Mosfet, 20V VDS, 12±V VGS
Diodes Inc SCT
DUAL MOSFET N-CHANNEL 20V 7.5A DFN2030-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2016LHAB7