onsemi NTLGF3501NT1G

MOSFETs- Power and Small Signal NFET 3X3 20V 3.0A FETKY T
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTLGF3501NT1G.

IHS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.476
Stock
77,600
1,204,779
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
DFN
DFN
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
2.8 A
2.8 A
Threshold Voltage
-
-
Rds On Max
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
12 V
20 V
Power Dissipation
1.74 W
1.74 W
Input Capacitance
275 pF
275 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-06-30
LTD Date2009-12-31

Related Parts

Diodes Inc.DMP2160UFDB-7
Transistor MOSFET Array Dual P-CH 20V 3.8A 6-Pin uDFN2020 T/R
Diodes Inc.DMS2120LFWB-7
P-Channel 20 V 95 mOhm Enhancement Mode Mosfet - DFN-8
Diodes Inc.DMN2050LFDB-7
Transistor MOSFET Array Dual N-CH 20V 4.5A 6-Pin uDFN2020 T/R
Power MOSFET 20V 9A 26 mOhm Dual N-Channel Micro8 Leadless

Descriptions

Descriptions of onsemi NTLGF3501NT1G provided by its distributors.

MOSFETs- Power and Small Signal NFET 3X3 20V 3.0A FETKY T
2.8 A 20 V 0.09 ohm N-CHANNEL Si POWER MOSFET
Trans MOSFET N-CH 20V 3.4A 6-Pin DFN EP T/R
Power Field-Effect Transistor, 2.8A I(D), 20V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.14W(Ta) 12V 2V@ 250µA 10nC@ 4.5 V 1individualNChannel 20V 90mΩ@ 3.4A,4.5V 3.4A 275pF@10V DFN-6 SMD mount 2.69mm*1.6mm*1.12mm
NTLGF3501NT1G, SINGLE MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd