What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DFLT8V5A-7

Diode TVS Single Uni-Dir 8.5V 1.125KW 2-Pin PowerDI 123 T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLT8V5A-7.

IHS

Datasheet5 pages8 years ago

HQonline

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-06-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DFLT10A-7
Diode TVS Single Uni-Dir 10V 1.125KW 2-Pin PowerDI 123 T/R
Diodes Inc.DFLT7V5A-7
17.4A 225W 12.9V 8.33V Unidirectional 7.5V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.DFLT8V0A-7
Diode TVS Single Uni-Dir 8V 1.125KW 2-Pin PowerDI 123 T/R
LittelfuseSMF8.5A
TVS Diodes - Transient Voltage Suppressors 8.5V 200W 13.9A 5% Unidirectional
LittelfuseSMF8.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF8.0A; 13.6 V; 14.7 A; 8 V; 8.89 V - 9.83 V
ESD protection diodes / TVS diodes; VISHAY; SMF9V0A-E3-08; 15.4 V; 13.5 A; 9 V; 10 V

Descriptions

Descriptions of Diodes Inc. DFLT8V5A-7 provided by its distributors.

Diode TVS Single Uni-Dir 8.5V 1.125KW 2-Pin PowerDI 123 T/R
Trans Voltage Suppressor Diode, 225W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon
TVS UNIDIRECTIONAL POWERDI 13 225W 8.5V
225W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR, 10µA, 8.5V
Diodes Inc SCT
8.5V 225W 15.6A 14.4V 9.44V PDI-123 2.8mm*980¦Ìm
TVS DIODE 8.5V 14.4V POWERDI 123
TVS DIODE 8.5VWM 14.4V PWRDI 123

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLT8V5A7