Diodes Inc. DF005S

Tube Surface Mount Single Phase Single Bridge Rectifier 1.1V @ 1A 10muA @ 50V 1.1V 25pF
$ 0.254
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF005S.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages24 years ago
Datasheet2 pages16 years ago
Datasheet1 page0 years ago

Farnell

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-47.35%

CAD Models

Download Diodes Inc. DF005S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.253
$ 0.253
Stock
62,409
1,175,271
1,175,271
Authorized Distributors
4
6
6
Average Rectified Current
-
1 A
1 A
Peak Reverse Current
10 pA
10 µA
10 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2021-10-19
LTD Date2021-10-19

Related Parts

Diodes Inc.DF15005S-T
RECTIFIER BRIDGE 50V 1.5A DF-S / Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS T/R
Diodes Inc.DF005S-T
BRIDGE DIP GPP DFS 1.0A 50V RECESS/89134 SKT CONN.<TX
Diodes Inc.DF15005S
Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS Tube
VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
DF04S Series 400 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
IC,DF10SA-E3/77,1A,1000V,GPP,S MDIP,BRIDGE RECT., A/S,(DFS),

Descriptions

Descriptions of Diodes Inc. DF005S provided by its distributors.

Tube Surface Mount Single Phase Single Bridge Rectifier 1.1V @ 1A 10muA @ 50V 1.1V 25pF
50V 50A 10μA 1A bridge,4elements DF-S SMD mount 2.6mm(height)
Bridge Rectifier, Single Phase, 50 V, 1 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
Rectifier Bridge Diode Single 50V 1A 4-Pin Case DFS
50A 1.1V 1A 50V DF-S Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 50V, 1A, DFS;
RECT BRIDGE SMD 50V 1A 4P DF-S

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated