What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DDTC123JE-7-F

TRANS PREBIAS NPN 150MW SOT523 / Trans Digital BJT NPN 50V 100mA 150mW 3-Pin SOT-523 T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTC123JE-7-F.

IHS

Datasheet4 pages18 years ago

Diodes Inc SCT

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-17.79%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.154
Stock
2,690,520
780,565
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-523
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
80
80
Power Dissipation
-
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDTC143ZE-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY3004R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC115EE-7-F
Trans Digital BJT NPN 50V 20mA 150mW 3-Pin SOT-523 T/R / TRANS PREBIAS NPN 150MW SOT523
Diodes Inc.DDTC142JE-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY3008R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY3002R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. DDTC123JE-7-F provided by its distributors.

TRANS PREBIAS NPN 150MW SOT523 / Trans Digital BJT NPN 50V 100mA 150mW 3-Pin SOT-523 T/R
NPN PRE-BIASED SMALL SIGNAL SURFACE MOUNT TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
DDTC Series NPN 150 W 50 V 100 mA Surface Mount Epitaxial Transistor - SOT-523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTC123JE-7-F.
  • DDTC123JE7F