What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DDTA123ECA-7-F

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDTA123ECA-7-F.

IHS

Datasheet5 pages7 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.174
Stock
825,728
374,489
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
20
20
Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDTA143ECA-7-F
DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA114WCA-7-F
DDTA Series 50 V 100 mA 200 mW PNP Pre-Biased Small Signal Transistor - SOT-23-3
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. DDTA123ECA-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R
Rf Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTA123ECA-7-F
Bipolar Transistors - Pre-Biased PRE-BIAS PNP 200mW

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDTA123ECA7F