Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DDA143TH-7

Trans Digital BJT PNP 50V 100mA Automotive 6-Pin SOT-563 T/R
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDA143TH-7.

IHS

Datasheet6 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.DDA114TH-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Diodes Inc.DCX123JH-7
Trans Digital BJT NPN/PNP 50V 100mA 150mW Automotive 6-Pin SOT-563 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Diodes Inc.DCX144EH-7
NPN/PNP 50 V 100 mA Pre-Biased Small Signal Dual Transistor - SOT-563
Trans Digital BJT NPN/PNP 50V 100mA 500mW 6-Pin SOT-563 T/R
Dual PNP Bipolar Digital Transistor (BRT)

Descriptions

Descriptions of Diodes Inc. DDA143TH-7 provided by its distributors.

Trans Digital BJT PNP 50V 100mA Automotive 6-Pin SOT-563 T/R
Small Signal Field-Effect Transistor, 2-Element, PNP, Silicon
300mV@ 250µA,2.5mA 2 PNP - Pre-Biased (Dual) 150mW 50V 100mA SOT-563 SMD mount 1.6mm*1.2mm*600μm
Dual PNP, 50V, 0.1A, SOT563, 150mW
Diodes Inc SCT
TRANS PREBIAS 2PNP 50V SOT-563

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDA143TH7