Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BCP5316TC

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCP5316TC.

IHS

Datasheet7 pages11 years ago

Diodes Inc SCT

DigiKey

Alternate Parts

Price @ 1000
$ 0.08
$ 0.109
Stock
888,642
800,016
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
100
Power Dissipation
-
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Diodes Inc. BCP5316TC provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
BCP53 Series 80 V 1 A 2 W Surface Mount PNP Medium Power Transistor - SOT-223
Trans GP BJT PNP 80V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated