What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BC857BLP4-7

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC857BLP4-7.

IHS

Datasheet5 pages11 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-32.80%

CAD Models

Download Diodes Inc. BC857BLP4-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.098
$ 0.098
Stock
596,336
525,512
525,512
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DFN
DFN
DFN
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
-
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BC857BLP-7
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC857BLP-7B
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.2DC4617QLP-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. BC857BLP4-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
BC857B Series, BJT 250mW -45V, Bipolar Transistor, DFN-3
Trans, Pnp, 45V, 0.1A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. BC857BLP4-7
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin DFN-H4 T/R
650mV@ 5mA,100mA PNP 1W 5V 15nA 50V 45V 100mA DFN 1mm*600¦Ìm*350¦Ìm
Transistor, PNP, 45V, 0.1A, 150DEG C, 1W;
Bipolar Transistors - BJT 250mW -45V
PNP, 45V, 0.1A, DFN1006-3,100MHz
Diodes Inc SCT
TRANS PNP 45V 0.1A X2-DFN1006-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated