Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV20

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
$ 0.016
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV20.

IHS

Datasheet4 pages21 years ago
Datasheet2 pages23 years ago

DigiKey

Inventory History

3 month trend:
-2.18%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.034
$ 0.034
Stock
11,958
3,954,438
3,954,438
Authorized Distributors
1
3
3
Mount
Surface Mount
-
-
Case/Package
TO-236-3
-
-
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-01-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-06-25
LTD Date2004-09-25

Descriptions

Descriptions of Diodes Inc. BAV20 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
DIODE FST SWITCH 200V 500MW DO35

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated