Diodes Inc. BAT54SWQ-7-F

Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54SWQ-7-F.

IHS

Datasheet5 pages8 years ago

Future Electronics

HQonline

Ciiva

Diodes Inc SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. BAT54SWQ-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.043
$ 0.043
Stock
1,706,840
6,781,781
6,781,781
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Forward Voltage
240 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBD4448W-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Diodes Inc.MMBD4448HW-7
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 80V V(RRM), Silicon
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL

Descriptions

Descriptions of Diodes Inc. BAT54SWQ-7-F provided by its distributors.

Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
BAT54SW Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323
Schottky Rectifier, 30 V, 1 mA, Dual Series, SOT-323, 3 Pins, 1 V
Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R Automotive AEC-Q101
SCHOTTKY RECTIFIER, 30V, 0.001A, SOT-323;
30V 600mA 5ns 2μA 200μA Dual Series SOT-323 SMD
DIODE ARR SCHOT 30V 200MA SOT323
DIODE ARRAY SCHOTTKY 30V SOT323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54SWQ7F