Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAS21Q-7-F

Diode Small Signal Switching 250V 0.4A 3-Pin SOT-23 T/R Automotive AEC-Q101
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS21Q-7-F.

Future Electronics

Datasheet5 pages3 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-65.73%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.071
$ 0.071
Stock
1,232,433
3,652,549
3,652,549
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Diodes Inc. BAS21Q-7-F provided by its distributors.

Diode Small Signal Switching 250V 0.4A 3-Pin SOT-23 T/R Automotive AEC-Q101
BAS21Q Series Single 250 V Surface Mount Switching Diode - SOT-23
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
200V Independent Type 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS
200V 2.5A 50ns 100nA 200mA Single SOT-23-3 SMD 1.4mm W
FAST SWITCH. DIODE 0,2A 250V SOT23
DIODE STANDARD 200V 200MA SOT23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21Q7F