What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BAS116T-7

Rectifier Diode, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS116T-7.

IHS

Datasheet3 pages20 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
Stock
333,327
1,751,341
1,751,341
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-23
SOT-23
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
85 V
85 V
85 V
Average Rectified Current
215 mA
215 mA
215 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
3 µs
3 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-10-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. BAS116T-7 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon
DIODE GEN PURP 85V 215MA SOT523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS116T7