Diodes Inc. B0540W

Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B0540W.

IHS

Datasheet8 pages9 years ago
Datasheet3 pages17 years ago
Datasheet4 pages13 years ago
Datasheet3 pages19 years ago
Datasheet3 pages25 years ago
Datasheet2 pages0 years ago

Ciiva

Upverter

CAD Models

Download Diodes Inc. B0540W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
80,552
10,832,311
10,832,311
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Forward Voltage
460 mV
375 mV
375 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
500 mA
500 mA
Max Reverse Leakage Current
-
130 µA
130 µA
Reverse Recovery Time
4 ns
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2021-08-06
LTD Date2021-08-06

Descriptions

Descriptions of Diodes Inc. B0540W provided by its distributors.

Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
0.5A SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER
Schottky Diode, Reverse Voltage Vr - 40V, Forward Current Io - 0.5A, Reverse Current Ir - 20uA (Nearly 700 Rectron Schottky Diode varieties are available. Contact us for details.)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated