Diodes Inc. AP331AWG-7

Analogue Comparator, Single, Differential, 1, 1.3 S, 1V To 18V, Sot-25, 5 Rohs Compliant: Yes
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP331AWG-7.

Newark

Datasheet13 pages17 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-63.47%

CAD Models

Download Diodes Inc. AP331AWG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.112
Stock
1,811,229
2,724,501
Authorized Distributors
6
6
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Input Offset Voltage (Vos)
9 mV
9 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
40 V
40 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. AP331AWG-7 provided by its distributors.

Analogue Comparator, Single, Differential, 1, 1.3 S, 1V To 18V, Sot-25, 5 Rohs Compliant: Yes
Diodes Incorporated Comparator, SOT-25, SMD, Dual/Single Supply
SINGLE DIFFERENTIAL COMPARATOR Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5
IC, Comparator, Single Differential, SOT-25, SMD
AP331A Series 36 V 173 °C/W Surface Mount Single Differential Comparator -SOT-25

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP331AWG7