Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AP2552AW6-7

Power Switch ICs - Power Distribution 2.1A Precision ADJ 5.5V 2.1A 210kOhm
$ 0.279
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2552AW6-7.

Inventory History

3 month trend:
-8.55%

CAD Models

Download Diodes Inc. AP2552AW6-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-12-17
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Diodes Inc.AP2553W6-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26
Diodes Inc.AP2552W6-7
Power Load Sw, High Side, 2.365A, 85Degc Rohs Compliant: Yes |Diodes Inc. AP2552W6-7
Diodes Inc.AP2181FMG-7
Power Switch ICs - Power Distribution INTRFCE EN ACTIVE LO 1.5A 2.7-5.5V

Descriptions

Descriptions of Diodes Inc. AP2552AW6-7 provided by its distributors.

Power Switch ICs - Power Distribution 2.1A Precision ADJ 5.5V 2.1A 210kOhm
USB Power SW High Side Single 5.5V 1.251A 6-Pin SOT-26 T/R
MICROCHIP EQCO30R5.DCABLE VIDEO EQUALIZER, 3.3V, QFN-16
2.7V~5.5V 70mΩ 2.1A SOT-26-6 Power Distribution Switches ROHS
2.7V 5.5V SOT-26 SMD, Adhesive Mount 3mm × 1.6mm × 1.1mm
Power Switch Hi Side 1-OUT 0A 0.07Ohm 6-Pin SOT-26 T/R
LOAD SWITCH, Adjustable, 1 Channel, PDSO6
POWER LOAD SW, HIGH SIDE, 2.365A, 85DEGC;
IC PWR SWITCH P-CHAN 1:1 SOT26
Tape & Reel (TR) AP2552 Current Limiting (Adjustable) Over Temperature Reverse Current UVLO e3 power distribution switch 3mm 2.7V 1.5ms 2.1A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated