STMicroelectronics STMPS2242MTR

Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin SO N T/R
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPS2242MTR.

IHS

Datasheet42 pages16 years ago

HQonline

Inventory History

3 month trend:
+547%

CAD Models

Download STMicroelectronics STMPS2242MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTMPS2272MTR
STMPS2272 Series 5.5 V 160 mOhm Enhanced Dual Channel Power Switches - SOIC-8
Diodes Inc.AP2152ASG-13
Power Load Distribution Switch, High Side, Active High, 2 Output, 700 mA, 0.09 ohm, SOIC-8
Diodes Inc.AP2182ASG-13
AP2182A Series 5.5 V 1.5 A Dual Channel Current Limited Power Switch - SOIC-8
Diodes Inc.AP2192ASG-13
Power Load Distribution Switch IC, High Side, 2 Channels, 5.5 V, 2 A, 90 Milliohms, 8 Pins, SOIC
STMicroelectronicsSTMPS2141MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsSTMPS2151MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8

Descriptions

Descriptions of STMicroelectronics STMPS2242MTR provided by its distributors.

Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin SO N T/R
Power Load Distribution Switch IC, High Side, 2 Channels, 5.5 V, 500 mA, 160 Milliohms, 8 Pins, SOIC
2.7V~5.5V 105mΩ 500mA SOP-8 Power Distribution Switches ROHS
Enhanced dual channel power switches
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8
POWER LOAD SWITCH, 5V, SOIC-8;
Power Switch Hi Side 0A 8-Pin SO N T/R
Avnet Japan
STMPS2242 - SWITCHES AND MULTIPLEXERS-SW
IC DUAL POWER SWITCH 500MA 8SO
POWER LOAD SWITCH, 5V, SOIC-8; Power Load Switch Type: Low Side; Input Voltage: 5V; Current Limit: 500mA; On State Resistance: 0.115ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMPS2242MTR.