Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 74LVC2G17FW4-7

Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 2 DFN-6(1x1) Buffer/Driver/Transceiver ROHS
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC2G17FW4-7.

IHS

Datasheet15 pages2 years ago

HQonline

TME

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+8.42%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.107
$ 0.107
Stock
2,702,618
1,455,096
1,455,096
Authorized Distributors
5
6
6
Case/Package
DFN
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
32 mA
32 mA
Propagation Delay
7.1 ns
7.1 ns
7.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.74LVC2G34FZ4-7
74LVC2G34 Tape & Reel (TR) Not Qualified 74LVC logic buffer 32mA 32mA 0.4mm 3.3V 50pF
Diodes Inc.74LVC2G07FW4-7
Buffer, Non-Inverting, Open-Drain 40mA 32mA 1.65V-5.5V DFN SMD, Adhesive Mount 350μm H
Diodes Inc.74AUP2G34FW4-7
1 4mA 0.8V~3.6V 4mA DFN-6(1x1) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Diodes Inc. 74LVC2G17FW4-7 provided by its distributors.

Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 2 DFN-6(1x1) Buffer/Driver/Transceiver ROHS
Buffer, Non-Inverting, Push-Pull, 2-Ch, Schmitt Trigger, 32mA, DFN, SMD, Adhesive Mount
74LVC2G17 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer 32mA 32mA 13.1ns 0.4mm 1.8V
74LVC Series 1.65 to 5.5 V SMT Dual Schmitt Trigger Buffer - X2-DFN1010-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated