What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. 1N5404

Rectifier Diode, Single, 400 V, 3 A, 1.2 V, 200 A, 150 C Rohs Compliant: Yes
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5404.

IHS

Datasheet6 pages5 years ago
Datasheet2 pages19 years ago
Datasheet3 pages11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages21 years ago
Datasheet3 pages19 years ago
Datasheet2 pages22 years ago
Datasheet3 pages25 years ago
Datasheet8 pages25 years ago
Datasheet6 pages25 years ago
Datasheet6 pages25 years ago
Datasheet1 page25 years ago
Datasheet2 pages25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
Datasheet2 pages0 years ago

Newark

element14 APAC

Lite-On SCT

TME

Inventory History

3 month trend:
-9.62%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.488
$ 0.488
Stock
27,124
941,242
941,242
Authorized Distributors
3
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
950 mV
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1978-05-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2019-08-05
LTD Date2020-02-05

Descriptions

Descriptions of Diodes Inc. 1N5404 provided by its distributors.

Rectifier Diode, Single, 400 V, 3 A, 1.2 V, 200 A, 150 C Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-41
DC Components 1N5404 3A 400V Silicon Rectifier Diode
DIODE, RECTIFIER, 400V, 3A, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: -; Forward Surge Current I

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5404.