What’s new: Find the right parts faster with our redesigned experience

Learn more

Digimess FG303

Generator, Function, Dds, 3MHZ

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FG303. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Digimess FG303.

element14 APAC

Datasheet1 page15 years ago
Datasheet8 pages10 years ago

Related Parts

InstekSFG-1013
3 MHz Direct Digital Synthesis Signal Generator with Voltage Display
InstekSFG-1003
Instek SFG-1003 Function Generator, DDS Technology and FPGA Chip Design, 3 MHz, 100mHz, SFG Series
AIM-TTI InstrumentsTG315
TG315 digital display function generator
InstekGFG-8219A
GFG-8219A Function Generator
AIM-TTI InstrumentsTG310
Function Generat

Descriptions

Descriptions of Digimess FG303 provided by its distributors.

GENERATOR, FUNCTION, DDS, 3MHZ
GENERATOR, FUNCTION, DDS, 3MHZ; Signal Generator Type: Function; No. of Channels: 1 Channel; Product Range: -; Bandwidth: 3MHz; Signal Generator Modulation: -; Manufacturer Warranty: 1 Year; Plug Type: EU, UK; SVHC: No SVHC (15-Jan-2018); External Depth: 340mm; External Height: 110mm; External Width: 265mm; No. of Channels: 1Channels; Supply Voltage Max: 242V; Supply Voltage Min: 198V; Supply Voltage Range: 198V AC to 242V AC