AIM-TTI Instruments TG310

Function Generat
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TG310. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TG310.

Newark

Datasheet1 page12 years ago
Datasheet3 pages16 years ago

element14 APAC

Related Parts

AIM-TTI InstrumentsTG330
3MHz Function Generator, Sweep & AM Freq Counter
AIM-TTI InstrumentsTG315
TG315 digital display function generator
AIM-TTI InstrumentsTG320
3MHZ FUNCTION AND SWEEP/FUNCTION GENERATORS
InstekSFG-1013
3 MHz Direct Digital Synthesis Signal Generator with Voltage Display
InstekSFG-1003
Instek SFG-1003 Function Generator, DDS Technology and FPGA Chip Design, 3 MHz, 100mHz, SFG Series
InstekGFG-8219A
GFG-8219A Function Generator

Descriptions

Descriptions of AIM-TTI Instruments TG310 provided by its distributors.

Function Generat
FUNCTION GENERATOR, 1CH, ANALOGUE, 3MHZ; Signal Generator Type: Function; No. of Channels: 1 Channel; Product Range: -; Bandwidth: 3MHz; Signal Generator Modulation: AM; Manufacturer Warranty: 3 Years; Plug Type: EU, UK; SVHC: N
Signal Generator, Function, 3Mhz; Rango De Producto:-; Núm. De Canales:1; Generador De Señal, Tipo:Función; Ancho De Banda:3Mhz; Generador De Señal, Modulación:Am; Tipo De Conector:Us; Altura Externa:88Mm; Anchura Externa:260Mm |Aim-Tti Instruments TG310
FUNCTION GEN, 3MHZ VERNIER; Signal Generator Type:Function; Bandwidth:3MHz; Modulation Type:AM; Supply Voltage Range:110V to 240V; External Height:88mm; External Width:260mm; External Depth:235mm; Plug Type:UK / Euro; SVHC:No SVHC (20-Jun-2011); Output Waveform:Sine, Square, Triangle

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS