Instek GFG-8219A

GFG-8219A Function Generator
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GFG-8219A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GFG-8219A.

element14 APAC

Datasheet2 pages20 years ago

Farnell

Related Parts

InstekSFG-1013
3 MHz Direct Digital Synthesis Signal Generator with Voltage Display
InstekSFG-1003
Instek SFG-1003 Function Generator, DDS Technology and FPGA Chip Design, 3 MHz, 100mHz, SFG Series
AIM-TTI InstrumentsTG315
TG315 digital display function generator
AIM-TTI InstrumentsTG310
Function Generat
AIM-TTI InstrumentsTG330
3MHz Function Generator, Sweep & AM Freq Counter
AIM-TTI InstrumentsTG320
3MHZ FUNCTION AND SWEEP/FUNCTION GENERATORS

Descriptions

Descriptions of Instek GFG-8219A provided by its distributors.

GFG-8219A Function Generator
SIGNAL GENERATOR, 1CH, FUNCTION, 3MHZ; Signal Generator Type: Function; No. of Channels: 1 Channel; Product Range: GFG-8200A Series; Bandwidth: 3MHz; Signal Generator Modulation: AM, FM; Manufacturer Warranty: -; Plug Type: -;
Signal Generator, Function, 3Mhz; Rango De Producto:Serie Gfg-8200A; Núm. De Canales:1; Generador De Señal, Tipo:Función; Ancho De Banda:3Mhz; Generador De Señal, Modulación:Am, Fm; Tipo De Conector:Us; Altura Externa:91Mm |Gw Instek GFG-8219A

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP