Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 657-2504-303F

LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
$ 12.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2504-303F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

657 Series Red Ø 16.5 mm Tinted Diffused 24 V Panel Mount Flat LED Indicator
PROMINENT INDICATOR PMNT 17.46MM MOUNTING HOLE SIZE RED LED LEADWIRES TERM 24VDC
PROMINENT INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE RED LED LEADWIRES TERM 5V DC
Single Color LED, Red, Water Clear, 2.4mm
LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
KingbrightAPT2012SRCPRV
LED 640nm 120° 1.85V 20mA Flat Top Rectangular Transparent Red 0805 SMD 2mm × 1.25mm × 750μm

Descriptions

Descriptions of Dialight 657-2504-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
PROMINENT INDICATOR PMNT 17.46MM MOUNTING HOLE SIZE RED LED LEADWIRES TERM 24VDC
657-2504-303F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, DOME, RED WHITE DIFFUSED, 24V
INDICATOR, LED PANEL MNT, RED, 24V; Moun; INDICATOR, LED PANEL MNT, RED, 24V; Mounting Hole Dia:17.463mm; LED Color:Red; Forward Current If:19mA; Forward Voltage:24V; Luminous Intensity:550foot lambert; Lens Color:White Diffused; Lens Style:Dome

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572504303F