Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 657-1502-103F

Prominent Indicator Pmnt 17.48MM Mounting Hole Size Red Led Leadwires Term 5V DC
$ 12.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1502-103F.

Newark

Datasheet2 pages7 years ago

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-16.67%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin
PROMINENT INDICATOR PMNT 17.46MM MOUNTING HOLE SIZE RED LED LEADWIRES TERM 24VDC
Single Color LED, Red, Water Clear, 2.4mm
LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 2-SMD, J-Lead
KingbrightAPT2012SRCPRV
LED 640nm 120° 1.85V 20mA Flat Top Rectangular Transparent Red 0805 SMD 2mm × 1.25mm × 750μm

Descriptions

Descriptions of Dialight 657-1502-103F provided by its distributors.

PROMINENT INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE RED LED LEADWIRES TERM 5V DC
657 Series 16.5 mm Red 5 V 19 mA Tinted / Diffused Flat Panel Mount LED
657-1502-103F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, FLAT, RED TINTED DIFFUSED, 5V
PANEL MOUNT INDICATOR, LED, 17.463MM, RED, 5V; LED Color: Red; Operating Voltage: 5VDC; Mounting Hole Dia: 17.463mm; Forward Current If: 20mA; Luminous Intensity: 350foot lambert; IP / NEMA Rating: IP67; Prod

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571502103F