Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 657-1803-303F

LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin

$ 13.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1803-303F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin
Ultra Super Blue 2 x 1.25 mm 0805 140° Water Clear 25 mcd 3.5 V PCB SMT LED
Ultra Super Blue 3.2 x 1.6 mm 1206 140° Water Clear 25 mcd 3.5 V PCB SMT LED
T1.8Mm Stovepipe Led,super Blue Diffused Rohs Compliant: Yes |Lumex SSL-LX20333SBD
PROMINENT INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE BLUE LED LEADWIRES TERM 5VDC

Descriptions

Descriptions of Dialight 657-1803-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin
Single Color LED, Blue, Diffused White, 16.5mm
INDICATOR PMNT 17.46MM MOUNTING HOLE SIZE BLUE LED LEADWIRES TERM 12VDC
LED Panel Mount Indicators Blue 25fL 12V Flat L ens
INDICATOR, LED PANEL MNT, BLUE, 12V;
657-1803-303F, DIALIGHT CORPORATION
17.46MM WT PMI BL 12V WHT DIFF
657-1803-303F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, FLAT, BLUE WHITE DIFFUSED, 12V
INDICATOR, LED PANEL MNT, BLUE, 12V; Mounting Hole Dia:17.463mm; LED Color:Blue; Forward Current If:20mA; Forward Voltage:12V; Luminous Intensity:100foot lambert; Lens Color:White Diffused; Lens Style:Flat

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571803303F