Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 657-1602-303F

LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
$ 12.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1602-303F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

657 Series Green Ø 16.5 mm Tinted Diffused 5 V Panel Mount Domed LED Indicator
LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 70mcd 2-Pin Bulk
KingbrightAPD3224SGC-F01
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Green, Green Transparent, T-1, 3mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 657-1602-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
Single Color LED, Green, Diffused White, 16.5mm
INDICATOR PMNT 17.46MM MOUNTING HOLE SIZE GREEN LED LEADWIRES TERM 5VDC
Indicator, Led Panel Mnt, Green, 5V; Mou |Dialight 657-1602-303F
LED Panel Mount Indicators Green 70fL 5V Flat L ens
5V circular,With flat top spread white,green wire mounting,panel mount
LED 17.46MM GREEN DIFF PANEL MNT
LED PNL IND GRN DIFF 16.50MM LDS
657-1602-303F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, FLAT, GREEN WHITE DIFFUSED, 5V
INDICATOR, LED PANEL MNT, GREEN, 5V; Mounting Hole Dia:17.463mm; LED Color:Green; Forward Current If:18mA; Forward Voltage:5V; Luminous Intensity:250foot lambert; Lens Color:White Diffused; Lens Style:Flat

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571602303F