Dialight 657-1004-303F

LED Panel Mount Indicator Uni-Color White 500mcd Automotive 2-Pin
$ 12.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1004-303F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LED Panel Mount Indicator Uni-Color White 500mcd 2-Pin
Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED
LED Panel Mount Indicator Uni-Color White 500mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color White Automotive 2-Pin
LED WHITE DIFFUSED 0603 SMD | VCC (Visual Communications Company) VAOL-S6WR4
LED WHITE DIFFUSED 0402 SMD | VCC (Visual Communications Company) VAOL-S4WR4

Descriptions

Descriptions of Dialight 657-1004-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color White 500mcd Automotive 2-Pin
657 Series White Ø 16.5 mm Diffused 24 V Panel Mount Flat Lens LED Indicator
INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE WHITE LED LEADWIRES TERM 24VDC
Single Color LED, White, Diffused, 16.5mm
LED Panel Mount Indicators White 100fL 24V Flat Lens
PANEL MOUNT INDICATOR, LED, 17.463MM, WHITE, 24V
24V Round Flat Top Diffused White Wire Mount Panel Mount
LED 17.46MM WHITE DIFF PANEL MNT
LED PNL IND WHT DIFF 16.50MM LDS
657-1004-303F, DIALIGHT CORPORATION
657-1004-303F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, 24V, FLAT LENS, WHITE DIFFUSED

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571004303F