Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8740-307F

Blue, Green, Yellow 470nm Blue, 525nm Green, 590nm Yellow LED Indication - Discr
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8740-307F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.90%

CAD Models

Download Dialight 598-8740-307F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED, Yellow/green, Water Clear, 1.6mm
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.5mm
Micro LED SMD LED '598 SERIES' 0606 PACKAGE (1.6mm X 1.6mm X 0.7mm) Bi-Color
Dual Color LED, Orange/green, Water Clear, 1.6mm
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.5mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.5mm

Descriptions

Descriptions of Dialight 598-8740-307F provided by its distributors.

Blue, Green, Yellow 470nm Blue, 525nm Green, 590nm Yellow LED Indication - Discr
0606 SMT LED, YELLOW/GREEN/BLUE, ALINGAP/INGAN, WATER CLEAR LENS, 140 DEG VIEWING AN
Triple Color LED, Yellow/green/blue, Water Clear, 1.6mm
LED Tri-Color Blue/Green/Yellow 4-Pin Chip 0606 T/R
470nm(Blue),525nm(green),590nm(yellow) 140° 3.2V(Blue),3.2V(green),2.2V(yellow) 20mA Blue,20mA Green,20mA Yellow With flat top,rectangle transparent colourless,green,Blue,yellow 0606 SMD mount 1.6mm*1.6mm*700μm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988740307F